+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOTF2146L

Transistor: N-MOSFET; unipolar; 40V; 50A; 11.5W; TO220F


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF2146L
TME Symbol:
AOTF2146L

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
50A
Power dissipation
11.5W
Case
TO220F
Gate-source voltage
±20V
On-state resistance
2.8mΩ
Mounting
THT
Gate charge
20nC
Kind of channel
enhancement
Gross weight1.766 g
Certificates

WATCH VIDEO

See other products in this category: THT N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF2146L
10 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 800 pcs - 1.06 USDGross price for quantities from 800 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs