+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOTF266L

Transistor: N-MOSFET; unipolar; 60V; 55A; 22.5W; TO220F


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF266L
TME Symbol:
AOTF266L

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
55A
Power dissipation
22.5W
Case
TO220F
Gate-source voltage
±20V
On-state resistance
3.5mΩ
Mounting
THT
Gate charge
65nC
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF266L
0 in TME stock
Net price for quantities from 1000 pcs - 1.67 USDGross price for quantities from 1000 pcs - 1.67 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.