+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 4.7A | |
Case | TO220F | |
Gate-source voltage | ±30V | |
On-state resistance | 1.45Ω | |
Mounting | THT | |
Gate charge | 20nC | |
Kind of channel | enhancement |