+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOW296

Transistor: N-MOSFET; unipolar; 100V; 46.5A; 41.5W; TO262

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOW296
TME Symbol:
AOW296

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
46.5A
Power dissipation
41.5W
Case
TO262
Gate-source voltage
±20V
On-state resistance
9.7mΩ
Mounting
THT
Gate charge
37nC
Kind of channel
enhancement
Gross weight1.55 g
Certificates
See other products in this category: THT N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOW296
0 in TME stock
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTube = 50 pcs