+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOWF190A60C

Transistor: N-MOSFET; unipolar; 600V; 20A; Idm: 80A; 27W; TO262F


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOWF190A60C
TME Symbol:
AOWF190A60C

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
20A
Pulsed drain current
80A
Power dissipation
27W
Case
TO262F
Gate-source voltage
±20V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
34nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOWF190A60C
0 in TME stock
Net price for quantities from 1000 pcs - 2.23 USDGross price for quantities from 1000 pcs - 2.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.