+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOY2610E

Transistor: N-MOSFET; unipolar; 60V; 36.5A; 23.5W; TO251B; ESD


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOY2610E
TME Symbol:
AOY2610E

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
36.5A
Power dissipation
23.5W
Case
TO251B
Gate-source voltage
±20V
On-state resistance
9.5mΩ
Mounting
THT
Gate charge
14.5nC
Kind of channel
enhancement
Version
ESD
Gross weight0.322 g
Certificates
See other products in this category: THT N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOY2610E
1677 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 70 pcs - 0.55 USDGross price for quantities from 70 pcs - 0.55 USD
Net price for quantities from 140 pcs - 0.49 USDGross price for quantities from 140 pcs - 0.49 USD
Net price for quantities from 490 pcs - 0.46 USDGross price for quantities from 490 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 70 pcs