+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOY423

Transistor: P-MOSFET; unipolar; -30V; -67A; 45W; TO251B


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOY423
TME Symbol:
AOY423

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-67A
Power dissipation
45W
Case
TO251B
Gate-source voltage
±25V
On-state resistance
8.5mΩ
Mounting
THT
Gate charge
45nC
Kind of channel
enhancement
Gross weight0.328 g
Certificates
See other products in this category: THT P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOY423
1969 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 70 pcs - 0.41 USDGross price for quantities from 70 pcs - 0.41 USD
Net price for quantities from 140 pcs - 0.39 USDGross price for quantities from 140 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 70 pcs