+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ1056AI

PMIC; DC/DC converter; Uin: 4.5÷16VDC; Uout: 0.8÷15VDC; 2A; SO8; SMD


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1056AI
TME Symbol:
AOZ1056AI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...16V DC
Output voltage
0.8...15V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
0.34MHz
Topology
buck
Integrated circuit features
  • integrated Schottky diode
  • soft-start function
Gross weight3 g
Certificates
*
AOZ1056AI
0 in TME stock
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.