+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...36V DC | |
Output voltage | 0.8...30V DC | |
Output current | 2.5A | |
Case | SO8-EP | |
Mounting | SMD | |
Frequency | 2MHz | |
Topology | buck | |
Integrated circuit features | soft-start function |