+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ2151EQI-30

PMIC; DC/DC converter; Uin: 6.5÷28VDC; Uout: 0.8÷24VDC; 4A; QFN18


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ2151EQI-30
TME Symbol:
AOZ2151EQI-30

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6.5...28V DC
Output voltage
0.8...24V DC
Output current
4A
Case
QFN18
Mounting
SMD
Gross weight1 g
Certificates
*
AOZ2151EQI-30
0 in TME stock
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.