+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 6.5...28V DC | |
Output voltage | 0.8...24V DC | |
Output current | 4A | |
Case | QFN18 | |
Mounting | SMD | |
Topology | buck | |
Integrated circuit features | soft-start function |