+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ2255EQI-30

PMIC; DC/DC converter; Uin: 6.5÷28VDC; Uout: 0.8÷24VDC; 12A; QFN22

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ2255EQI-30
TME Symbol:
AOZ2255EQI-30

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6.5...28V DC
Output voltage
0.8...24V DC
Output current
12A
Case
QFN22
Mounting
SMD
Gross weight1 g
Certificates
*
AOZ2255EQI-30
0 in TME stock
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.56 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.