+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ2260QI-11

PMIC; DC/DC converter; Uin: 2.7÷28VDC; Uout: 0.8÷23.8VDC; 6A; QFN22


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ2260QI-11
TME Symbol:
AOZ2260QI-11

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...28V DC
Output voltage
0.8...23.8V DC
Output current
6A
Case
QFN22
Mounting
SMD
Topology
buck
Gross weight1 g
Certificates
*
AOZ2260QI-11
0 in TME stock
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.