+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ2264QI-15

PMIC; DC/DC converter; Uin: 2.7÷24VDC; Uout: 0.6÷20VDC; 15A; QFN23


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ2264QI-15
TME Symbol:
AOZ2264QI-15

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...24V DC
Output voltage
0.6...20V DC
Output current
15A
Case
QFN23
Mounting
SMD
Gross weight1 g
Certificates
*
AOZ2264QI-15
0 in TME stock
Net price for quantities from 3000 pcs - 0.99 USDGross price for quantities from 3000 pcs - 0.99 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.