+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ29303QI

PMIC; DC/DC converter; Uin: 4.5÷30VDC; Uout: 0.8÷5.5VDC; 3A; QFN48

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ29303QI
TME Symbol:
AOZ29303QI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...30V DC
Output voltage
0.8...5.5V DC
Output current
3A
Case
QFN48
Mounting
SMD
Gross weight1 g
Certificates
*
AOZ29303QI
0 in TME stock
Net price for quantities from 1000 pcs - 5.36 USDGross price for quantities from 1000 pcs - 5.36 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.