+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ3015AI

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 15.3VDC; 3A; SO8; SMD

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ3015AI
TME Symbol:
AOZ3015AI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
15.3V DC
Output current
3A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Integrated circuit features
soft-start function
Gross weight0.126 g
Certificates
*
AOZ3015AI
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs