+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ5019QI

IC: PMIC; POL converter; 30A; 0.2÷1.5MHz; QFN23; buck; 4.5÷25VDC


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ5019QI
TME Symbol:
AOZ5019QI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Output current
30A
Frequency
0.2...1.5MHz
Case
QFN23
Mounting
SMD
Topology
buck
Input voltage
4.5...25V DC
Integrated circuit features
DrMOS power module
Gross weight0.1 g
Certificates
*
AOZ5019QI
2223 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs