+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | POL converter | |
Output current | 40A | |
Frequency | 0.2...2MHz | |
Case | QFN31 | |
Mounting | SMD | |
Topology | buck | |
Input voltage | 4.5...25V DC | |
Integrated circuit features | DrMOS power module |