+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of integrated circuit | PMIC | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 1.6...3.4V DC | |
Output current | 4A | |
Frequency | 2MHz | |
Mounting | SMD | |
Case | DFN8 |