+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOZ7200CI

IC: driver; ideal diode; AlphaZBL™; SOT23A-5; 18VDC


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ7200CI
TME Symbol:
AOZ7200CI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
ideal diode
Technology
AlphaZBL™
Case
SOT23A-5
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 18V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits ALPHA & OMEGA SEMICONDUCTOR,
*
AOZ7200CI
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD