+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP-1316

Self-adhesive cable holder; Øbundle : 12.6÷15.4mm; polyamide


Manufacturer: KSS WIRING

Manufacturer part number:
AP-1316
TME Symbol:
AP-1316

Specification

Manufacturer
KSS WIRING
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
12.6...15.4mm
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
F dimension
12.1mm
C dimension
31.8mm
D dimension
18.4mm
B dimension
37mm
E dimension
3mm
Dimensions
Gross weight4.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
AP-1316
3280 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 3 000 pcs