+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | Self-adhesive cable holder | |
Bundle diameter | 22.2...25.4mm | |
Body material | polyamide | |
Body colour | black | |
Flammability rating | UL94V-2 | |
Cable accessories application | Cable P-clips | |
F dimension | 11.3mm | |
C dimension | 43.5mm | |
D dimension | 21.5mm | |
B dimension | 42mm | |
E dimension | 3mm |