+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | loudspeaker | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 5 | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Current rating | 20A | |
Rated voltage | 200V | |
Enclosure material | plastic | |
Electrical mounting | soldering | |
Manufacturer series | AP | |
IP rating | IP40 | |
Body colour | silver | |
Cable external diameter | 11...17mm | |
Wire size | 12AWG |