+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP-8-11

Connector: loudspeaker; plug; female; PIN: 8; for cable; 15A; 100V


Manufacturer: AMPHENOL

Manufacturer part number:
AP-8-11
TME Symbol:
AP-8-11

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
plug
Kind of connector
female
Number of pins
8
Mechanical mounting
for cable
Current rating
15A
Rated voltage
100V
Enclosure material
plastic
Electrical mounting
soldering
Manufacturer series
AP
IP rating
IP40
Body colour
silver
Cable external diameter
11...17mm
Wire size
14AWG
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
AP-8-11
0 in TME stock
Net price for quantities from 10 pcs - 16.61 USDGross price for quantities from 10 pcs - 16.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.