+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP-DJ2812

Air ionizer; overhead; ESD; 510x154x70mm; Display: LCD; 229m3/h


Manufacturer: AP&T

Manufacturer part number:
AP-DJ2812
TME Symbol:
AP-DJ2812

Specification

Manufacturer
AP&T
Type of antistatic accessories
air ionizer
Kind of jonizer
overhead
Version
ESD
Body dimensions
510x154x70mm
Kind of display used
LCD
Features of antistatic elements
magnetic fan cover
Conform to the norm
IEC 61340-5-1
Fan efficiency
229m3/h
Operating temperature
0...50°C
Power
21W
Ion balance
±15V
Decay time
2.5s/450mm
Design
fan x2
Output voltage
4...6kV DC
Supply voltage
  • 24V DC
  • 230V AC
Additional functions
  • auto clean
  • cleaning reminder
  • LED status indicator
  • remote control
  • speed regulation
Standard equipment
  • mains cable
  • power supply
  • remote control
  • RJ45 connection cable
Interface
  • RJ45
  • RS485
Gross weight3 kg
See other products in this category: Ionizers AP&T,
*
AP-DJ2812
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 534.88 USDGross price for quantities from 1 pcs - 534.88 USD