+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP-DJ2814

Air ionizer; overhead; ESD; 1011x154x70mm; Display: LCD; 229m3/h


Manufacturer: AP&T

Manufacturer part number:
AP-DJ2814
TME Symbol:
AP-DJ2814

Specification

Manufacturer
AP&T
Type of antistatic accessories
air ionizer
Kind of jonizer
overhead
Version
ESD
Body dimensions
1011x154x70mm
Kind of display used
LCD
Features of antistatic elements
magnetic fan cover
Conform to the norm
IEC 61340-5-1
Fan efficiency
229m3/h
Operating temperature
0...50°C
Power
42.5W
Ion balance
±15V
Decay time
2.5s/450mm
Design
fan x4
Output voltage
4...6kV DC
Supply voltage
  • 24V DC
  • 230V AC
Additional functions
  • auto clean
  • cleaning reminder
  • LED status indicator
  • remote control
  • speed regulation
Standard equipment
  • mains cable
  • power supply
  • remote control
  • RJ45 connection cable
Interface
  • RJ45
  • RS485
Gross weight5 kg
See other products in this category: Ionizers AP&T,
*
AP-DJ2814
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 818.43 USDGross price for quantities from 1 pcs - 818.43 USD