+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP-ISD016GIE-AAT

Memory card; SD,SLC; 16GB; industrial; R: 43MB/s; W: 41MB/s


Manufacturer: APACER

Manufacturer part number:
AP-ISD016GIE-AAT
TME Symbol:
AP-ISD016GIE-AAT

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
SD, SLC
Memory capacity
16GB
Version
industrial
Read speed
43MB/s
Write speed
41MB/s
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-ISD016GIE-AAT
0 in TME stock
Net price for quantities from 1 pcs - 471.11 USDGross price for quantities from 1 pcs - 471.11 USD
Net price for quantities from 3 pcs - 439.70 USDGross price for quantities from 3 pcs - 439.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product