+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP-ISD256CS2A-8T

Memory card: SD; SLC; 256MB; industrial; R: 23MB/s; W: 17MB/s; 0÷70°C


Manufacturer: APACER

Manufacturer part number:
AP-ISD256CS2A-8T
TME Symbol:
AP-ISD256CS2A-8T

Specification

Manufacturer
APACER
Type of memory card
SD
Kind of memory
SLC
Memory capacity
256MB
Version
industrial
Read speed
23MB/s
Write speed
17MB/s
Operating temperature
0...70°C
Gross weight4.04 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-ISD256CS2A-8T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 22.90 USDGross price for quantities from 1 pcs - 22.90 USD
Net price for quantities from 3 pcs - 21.36 USDGross price for quantities from 3 pcs - 21.36 USD