+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP-MSD512IDI-1T

Memory card: microSD; SLC; 512MB; industrial; R: 20MB/s; W: 16MB/s


Manufacturer: APACER

Manufacturer part number:
AP-MSD512IDI-1T
TME Symbol:
AP-MSD512IDI-1T

Specification

Manufacturer
APACER
Type of memory card
microSD
Kind of memory
SLC
Memory capacity
512MB
Version
industrial
Read speed
20MB/s
Write speed
16MB/s
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-MSD512IDI-1T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 29.81 USDGross price for quantities from 1 pcs - 29.81 USD
Net price for quantities from 3 pcs - 27.82 USDGross price for quantities from 3 pcs - 27.82 USD