+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP2191SG-13

IC: power switch; high-side,USB switch; 1.5A; Ch: 1; P-Channel; SMD


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP2191SG-13
TME Symbol:
AP2191SG-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
1.5A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
SO8
On-state resistance
95mΩ
Kind of package
reel, tape
Active logical level
high
Supply voltage
  • 2.7...5.5V DC
Gross weight0.172 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits DIODES INCORPORATED,
*
AP2191SG-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs