+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.4A / 32V AC | |
DC contacts rating @R | 0.2A / 24V DC | |
Switching method | OFF-(ON) | |
IP rating | IP67 | |
Illumination | LED | |
Backlight colour | red/green | |
Leads | for soldering | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 2N | |
Mechanical durability | 1000000 cycles | |
Button shape | convex, prominent | |
Mounting hole dimensions | Ø13.7mm | |
Contact material | copper | |
Contact plating | gold-plated, silver plated | |
Actuator colour | black | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 2.83mm | |
Mounting | SNAP-IN | |
Number of terminals | 4 | |
Button height | 7.74mm | |
Button shape | round | |
Manufacturer series | AP | |
Operating temperature | -40...85°C |