+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP331AWG-7

IC: comparator; precision; Cmp: 1; SMT; SOT25; reel,tape; 200nA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP331AWG-7
TME Symbol:
AP331AWG-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Mounting
SMT
Case
SOT25
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators DIODES INCORPORATED,
*
AP331AWG-7
3075 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 3 000 pcs