+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP358SG-13

IC: operational amplifier; 1MHz; Ch: 2; Uoper: 3÷32V; SOP8; Uio: 2mV


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP358SG-13
TME Symbol:
AP358SG-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Operating voltage
3...32V
Mounting
SMT
Case
SOP8
Operating temperature
0...70°C
Input offset voltage
2mV
Kind of package
reel, tape
Power dissipation
0.6W
Gross weight0.155 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AP358SG-13
2018 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.18 USDGross price for quantities from 3 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 2 500 pcs