+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.125A / 125V AC | |
DC contacts rating @R | 0.2A / 24V DC | |
Switching method | OFF-(ON) | |
IP rating | IP67 | |
Illumination | none | |
Leads | for soldering | |
Max. contact resistance: | 50mΩ | |
Operating Force | 4N | |
Button shape | convex, round | |
Mounting hole dimensions | Ø13.7mm | |
Body colour | black | |
Actuator colour | yellow | |
Mounting | on panel | |
Manufacturer series | AP | |
Operating temperature | -40...85°C |