+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP5724WUG-7

Driver; DC/DC converter,LED driver; 40mA; TSOT26; SMD; 1÷1.4MHz

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP5724WUG-7
TME Symbol:
AP5724WUG-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
40mA
Case
TSOT26
Mounting
SMD
Frequency
1...1.4MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2.7...5.5V DC
Integrated circuit features
  • PWM
  • soft-start function
  • UVLO (UnderVoltage LockOut)
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AP5724WUG-7
1364 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs