+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APA0807100M100R

Capacitor: polymer; H: 7mm; 10uF; 100VDC; 1.2A; SMD; ESR: 75mΩ; APA

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
APA0807100M100R
TME Symbol:
APA0807100M100R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
7mm
Capacitance
10µF
Operating voltage
100V DC
Operating current
1.2A
Mounting
SMD
ESR value
75mΩ
Manufacturer series
APA
Tolerance
±20%
Body dimensions
Ø807mm
Service life
5000h
Roll diameter max.
380mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APA0807100M100R
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 000.
Multiplicity: 500.