+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APA0809121M035R

Capacitor: polymer; H: 9.5mm; 120uF; 35VDC; 1800mA; SMD; ESR: 50mΩ


Manufacturer: KYOCERA AVX

Manufacturer part number:
APA0809121M035R
TME Symbol:
APA0809121M035R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
9.5mm
Capacitance
120µF
Operating voltage
35V DC
Operating current
1.8A
Mounting
SMD
ESR value
50mΩ
Manufacturer series
APA
Tolerance
±20%
Body dimensions
Ø8x9.5mm
Service life
5000h
Roll diameter max.
380mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APA0809121M035R
0 in TME stock
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.