+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APAN3109

Relay: electromagnetic; Ucoil: 9VDC; SPST-NO; Icontacts max: 5A


Manufacturer: PANASONIC

Manufacturer part number:
APAN3109
TME Symbol:
APAN3109

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
PA-N
Switched voltage
max. 110V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
736Ω
Coil voltage min.
6.3V DC
Operate time
10ms
Body dimensions
20x5x12.8mm
Release time
5ms
Coil power consumption
110mW
Mechanical durability
20000000 cycles
Contact resistance
30mΩ
Contact material
AgNi + Au
Terminal pitch
5.08mm
Coil current
12.2mA
Operating temperature
-40...90°C
Dimensions
Output configuration
Gross weight2.85 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
APAN3109
18 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 5 pcs - 6.57 USDGross price for quantities from 5 pcs - 6.57 USD
Net price for quantities from 25 pcs - 4.70 USDGross price for quantities from 25 pcs - 4.70 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 25 pcs