+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APB0809221M020R

Capacitor: polymer; H: 9.3mm; 220uF; 20VDC; 2750mA; SMD; ESR: 25mΩ

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
APB0809221M020R
TME Symbol:
APB0809221M020R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
9.3mm
Capacitance
220µF
Operating voltage
20V DC
Operating current
2.75A
Mounting
SMD
ESR value
25mΩ
Manufacturer series
APB
Tolerance
±20%
Body dimensions
Ø8x9.3mm
Service life
2000h
Roll diameter max.
380mm
Operating temperature
-55...125°C
Diameter
8mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APB0809221M020R
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 000.
Multiplicity: 500.