+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | polymer | |
Height | 9.3mm | |
Capacitance | 330µF | |
Operating voltage | 16V DC | |
Operating current | 4A | |
Mounting | SMD | |
ESR value | 25mΩ | |
Manufacturer series | APB | |
Tolerance | ±20% | |
Body dimensions | Ø8x9.3mm | |
Service life | 2000h | |
Roll diameter max. | 380mm | |
Operating temperature | -55...125°C | |
Diameter | 8mm |