+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APB1010102M010R

Capacitor: polymer; H: 10.5mm; 1000uF; 10VDC; 4500mA; SMD; ESR: 25mΩ

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
APB1010102M010R
TME Symbol:
APB1010102M010R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
10.5mm
Capacitance
1mF
Operating voltage
10V DC
Operating current
4.5A
Mounting
SMD
ESR value
25mΩ
Manufacturer series
APB
Tolerance
±20%
Body dimensions
Ø10x10.5mm
Service life
2000h
Roll diameter max.
380mm
Operating temperature
-55...125°C
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APB1010102M010R
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 000.
Multiplicity: 500.