+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APB1012182M006R

Capacitor: polymer; H: 12.5mm; 1800uF; 6.3VDC; 6100mA; SMD; ESR: 20mΩ

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
APB1012182M006R
TME Symbol:
APB1012182M006R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
12.5mm
Capacitance
1.8mF
Operating voltage
6.3V DC
Operating current
6.1A
Mounting
SMD
ESR value
20mΩ
Manufacturer series
APB
Tolerance
±20%
Body dimensions
Ø10x12.5mm
Service life
2000h
Roll diameter max.
380mm
Operating temperature
-55...125°C
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APB1012182M006R
0 in TME stock
Net price for quantities from 2400 pcs - 0.38 USDGross price for quantities from 2400 pcs - 0.38 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 400.
Multiplicity: 400.