+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APD0809101M050R

Capacitor: polymer; H: 9.5mm; 100uF; 50VDC; 1500mA; SMD; ESR: 54mΩ


Manufacturer: KYOCERA AVX

Manufacturer part number:
APD0809101M050R
TME Symbol:
APD0809101M050R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
9.5mm
Capacitance
100µF
Operating voltage
50V DC
Operating current
1.5A
Mounting
SMD
ESR value
54mΩ
Manufacturer series
APD
Tolerance
±20%
Body dimensions
Ø8x9.5mm
Service life
2000h
Roll diameter max.
380mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APD0809101M050R
0 in TME stock
Net price for quantities from 600 pcs - 0.63 USDGross price for quantities from 600 pcs - 0.63 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.