+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1783550000

End piece; beige; 1.5mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1783550000

Alternative designations: AP DLI2.5 DB

TME Symbol:
APDLI2.5DB

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
end piece
Colour
beige
Width
1.5mm
Gross weight3.1 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1783550000
0 in TME stock
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 1.69 USD
Net price for quantities from 40 pcs - 1.61 USDGross price for quantities from 40 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.41 USDGross price for quantities from 1000 pcs - 1.41 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 20 pcs