+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 60V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 6A | |
AC contacts rating @R | 6A / 250V AC | |
Manufacturer series | PF | |
Relay variant | miniature, monostable, power | |
Mounting | PCB | |
Coil resistance | 20.57kΩ | |
Operate time | 8ms | |
Body dimensions | 28x5x15mm | |
Coil power consumption | 175mW | |
Mechanical durability | 5000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 30000 cycles | |
Contact material | AgNi | |
Coil current | 2.9mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |