+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APF30205

Relay: electromagnetic; Ucoil: 5VDC; SPDT; Icontacts max: 6A; APF


Manufacturer: PANASONIC

Manufacturer part number:
APF30205
TME Symbol:
APF30205

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
Manufacturer series
APF
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
147Ω
Coil voltage min.
3.5V DC
Body dimensions
28x5x15mm
Coil power consumption
170mW
Mechanical durability
5000000 cycles
Contact material
AgNi
Coil current
34mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.91 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
APF30205
2176 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.94 USDGross price for quantities from 5 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Net price for quantities from 40 pcs - 2.64 USDGross price for quantities from 40 pcs - 2.64 USD
Net price for quantities from 60 pcs - 2.58 USDGross price for quantities from 60 pcs - 2.58 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
Packaging method by the manufacturer:Tube = 20 pcs