+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APF3024H

Relay: electromagnetic; Ucoil: 4.5VDC; SPDT; Icontacts max: 6A


Manufacturer: PANASONIC

Manufacturer part number:
APF3024H
TME Symbol:
APF3024H

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
Manufacturer series
PF
Relay variant
miniature, monostable, power
Mounting
PCB
Coil resistance
119Ω
Operate time
8ms
Body dimensions
28x5x15mm
Coil power consumption
170mW
Mechanical durability
5000000 cycles
Contact resistance
100Ω
Electrical life
30000 cycles
Contact material
AgNi
Coil current
37.8mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
APF3024H
0 in TME stock
Net price for quantities from 1000 pcs - 2.62 USDGross price for quantities from 1000 pcs - 2.62 USD
Net price for quantities from 2000 pcs - 2.53 USDGross price for quantities from 2000 pcs - 2.53 USD
Net price for quantities from 3000 pcs - 2.47 USDGross price for quantities from 3000 pcs - 2.47 USD
Net price for quantities from 4000 pcs - 2.42 USDGross price for quantities from 4000 pcs - 2.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.