+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APG-5A

Fuse: fuse; automotive; 5A; 32VDC; 23x6x4mm


Manufacturer: OPTIFUSE

Manufacturer part number:
APG-5A
TME Symbol:
APG-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
5A
Rated voltage
32V DC
Fuse size
23x6x4mm
Colour
yellow
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
*
APG-5A
0 in TME stock
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 2000 pcs - 0.86 USDGross price for quantities from 2000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.