+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of transition | adapter | |
Insulator material | PTFE | |
Wave impedance | 75Ω | |
Body material | brass | |
Plating material | nickel | |
Max. frequency | 3GHz | |
Connector variant | insulated | |
Mechanical mounting | for panel mounting | |
Operating temperature | -65...165°C |