+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 2A | |
Rated voltage | 32V DC | |
Fuse size | 11mm | |
Manufacturer series | Mini | |
Trade name | MINI | |
Breaking capacity | 1kA / 32V DC | |
Fuses application | automotive fuses | |
Colour | grey |